
2181021053 | |
|---|---|
DigiKey Part Number | 900-2181021053-ND |
Manufacturer | |
Manufacturer Product Number | 2181021053 |
Description | MICROLOCK PLUS 2.0 RS 5CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181021053 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,27600 € | 22,76 € |
| 25 | 2,13280 € | 53,32 € |
| 50 | 2,03100 € | 101,55 € |
| 100 | 1,93400 € | 193,40 € |
| 250 | 1,81288 € | 453,22 € |
| 500 | 1,72636 € | 863,18 € |
| 1.000 | 1,64398 € | 1.643,98 € |
| 2.500 | 1,54113 € | 3.852,83 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

