
2181021044 | |
---|---|
DigiKey Part Number | 900-2181021044-ND |
Manufacturer | |
Manufacturer Product Number | 2181021044 |
Description | MICROLOCK PLUS 2.0 RS 4CKT 600MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,79000 € | 1,79 € |
10 | 1,52200 € | 15,22 € |
25 | 1,42640 € | 35,66 € |
50 | 1,35820 € | 67,91 € |
100 | 1,29330 € | 129,33 € |
250 | 1,21224 € | 303,06 € |
500 | 1,15438 € | 577,19 € |
1.000 | 1,09929 € | 1.099,29 € |
2.500 | 1,03051 € | 2.576,28 € |
Unit Price without VAT: | 1,79000 € |
---|---|
Unit Price with VAT: | 2,13010 € |