
2181021031 | |
|---|---|
DigiKey Part Number | 900-2181021031-ND |
Manufacturer | |
Manufacturer Product Number | 2181021031 |
Description | MICROLOCK PLUS 2.0 RS 3CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2181021031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15600 € | 11,56 € |
| 25 | 1,08280 € | 27,07 € |
| 50 | 1,03120 € | 51,56 € |
| 100 | 0,98190 € | 98,19 € |
| 250 | 0,92036 € | 230,09 € |
| 500 | 0,87640 € | 438,20 € |
| 1.000 | 0,83456 € | 834,56 € |
| 2.500 | 0,78233 € | 1.955,82 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

