
2181021021 | |
|---|---|
DigiKey Part Number | 900-2181021021-ND |
Manufacturer | |
Manufacturer Product Number | 2181021021 |
Description | MICROLOCK PLUS 2.0 RS 2CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2181021021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,88520 € | 22,13 € |
| 50 | 0,84280 € | 42,14 € |
| 100 | 0,80270 € | 80,27 € |
| 250 | 0,75232 € | 188,08 € |
| 500 | 0,71640 € | 358,20 € |
| 1.000 | 0,68220 € | 682,20 € |
| 2.500 | 0,63950 € | 1.598,75 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

