
2181011054 | |
|---|---|
DigiKey Part Number | 900-2181011054-ND |
Manufacturer | |
Manufacturer Product Number | 2181011054 |
Description | MICROLOCK PLUS 2.0 RR 5CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181011054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,46300 € | 24,63 € |
| 25 | 2,30840 € | 57,71 € |
| 50 | 2,19840 € | 109,92 € |
| 100 | 2,09320 € | 209,32 € |
| 250 | 1,96216 € | 490,54 € |
| 500 | 1,86850 € | 934,25 € |
| 1.000 | 1,77937 € | 1.779,37 € |
| 2.500 | 1,66805 € | 4.170,12 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

