
2181011022 | |
|---|---|
DigiKey Part Number | 900-2181011022-ND |
Manufacturer | |
Manufacturer Product Number | 2181011022 |
Description | MICROLOCK PLUS 2.0 RR 2CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181011022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,11600 € | 11,16 € |
| 25 | 1,04560 € | 26,14 € |
| 50 | 0,99580 € | 49,79 € |
| 100 | 0,94820 € | 94,82 € |
| 250 | 0,88872 € | 222,18 € |
| 500 | 0,84630 € | 423,15 € |
| 1.000 | 0,80591 € | 805,91 € |
| 2.500 | 0,75548 € | 1.888,70 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


