3 Position Cable Assembly Rectangular Socket to Cable 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2180570310

DigiKey Part Number
900-2180570310-ND
Manufacturer
Manufacturer Product Number
2180570310
Description
3 CKT DISCR GRDN R-BLUNTCUT 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Cable 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.433" (11.00mm)
Manufacturer
Molex
Length
3.28' (1.00m)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Cable
Contact Finish
Gold
Number of Positions
3
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
50061,40152 €30.700,76 €
Unit Price without VAT:61,40152 €
Unit Price with VAT:73,06781 €