2 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2180570220

DigiKey Part Number
900-2180570220-ND
Manufacturer
Manufacturer Product Number
2180570220
Description
2 CKT DISCR GRDN R-BLUNTCUT 2M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.433" (11.00mm)
Manufacturer
Molex
Length
6.56' (2.00m)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Cable
Contact Finish
Gold
Number of Positions
2
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
195,14000 €95,14 €
1080,86900 €808,69 €
3074,84267 €2.245,28 €
5072,19680 €3.609,84 €
10068,75580 €6.875,58 €
Manufacturers Standard Package
Unit Price without VAT:95,14000 €
Unit Price with VAT:113,21660 €