
2180560320 | |
|---|---|
DigiKey Part Number | 900-2180560320-ND |
Manufacturer | |
Manufacturer Product Number | 2180560320 |
Description | 3 CKT DISCR GUARDIAN R-R 2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.433" (11.00mm) | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,09000 € | 147,09 € |
| 10 | 125,04300 € | 1.250,43 € |
| 30 | 115,72733 € | 3.471,82 € |
| 50 | 111,63680 € | 5.581,84 € |
| Unit Price without VAT: | 147,09000 € |
|---|---|
| Unit Price with VAT: | 175,03710 € |

