
2180550320 | |
|---|---|
DigiKey Part Number | 2266-2180550320-23-ND |
Manufacturer | |
Manufacturer Product Number | 2180550320 |
Description | 3 CKT OVERMOLD GRDN P W/ BLUNTCU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Molex | Color Black, Individual |
Series | Shielding Unshielded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Contact Finish Gold |
Connector Type Socket to Cable | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 3 | Base Product Number |
Number of Rows 1 |

