2180550205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2180550220

DigiKey Part Number
2266-2180550220-23-ND
Manufacturer
Manufacturer Product Number
2180550220
Description
2 CKT OVERMOLD GRDN P W/ BLUNTCU
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
6.56' (2.00m)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,89 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.