
2180550205 | |
|---|---|
DigiKey Part Number | 2266-2180550205-23-ND |
Manufacturer | |
Manufacturer Product Number | 2180550205 |
Description | 2 CKT OVERMOLD GRDN P W/ BLUNTCU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.00mm) |
Manufacturer Molex | Color Black, Individual |
Series | Shielding Unshielded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Contact Finish Gold |
Connector Type Socket to Cable | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |

