
2177971053 | |
|---|---|
DigiKey Part Number | 900-2177971053-ND |
Manufacturer | |
Manufacturer Product Number | 2177971053 |
Description | KK 2.54 SR R-S 5CKT 600MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2177971053 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,04600 € | 30,46 € |
| 25 | 2,85520 € | 71,38 € |
| 50 | 2,71900 € | 135,95 € |
| 100 | 2,58910 € | 258,91 € |
| 250 | 2,42704 € | 606,76 € |
| 500 | 2,31120 € | 1.155,60 € |
| 1.000 | 2,20098 € | 2.200,98 € |
| 2.500 | 2,06333 € | 5.158,32 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

