
2177971051 | |
|---|---|
DigiKey Part Number | 900-2177971051-ND |
Manufacturer | |
Manufacturer Product Number | 2177971051 |
Description | KK 2.54 SR R-S 5CKT 150MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2177971051 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,58700 € | 25,87 € |
| 25 | 2,42440 € | 60,61 € |
| 50 | 2,30880 € | 115,44 € |
| 100 | 2,19850 € | 219,85 € |
| 250 | 2,06084 € | 515,21 € |
| 500 | 1,96248 € | 981,24 € |
| 1.000 | 1,86885 € | 1.868,85 € |
| 2.500 | 1,75195 € | 4.379,88 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

