
2177961082 | |
|---|---|
DigiKey Part Number | 900-2177961082-ND |
Manufacturer | |
Manufacturer Product Number | 2177961082 |
Description | KK 2.54 SR R-R 8CKT 300MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2177961082 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,12200 € | 41,22 € |
| 25 | 3,86400 € | 96,60 € |
| 50 | 3,67960 € | 183,98 € |
| 100 | 3,50390 € | 350,39 € |
| 250 | 3,28452 € | 821,13 € |
| 500 | 3,12782 € | 1.563,91 € |
| 1.000 | 2,97862 € | 2.978,62 € |
| 2.500 | 2,79236 € | 6.980,90 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |



