
2177961031 | |
|---|---|
DigiKey Part Number | 900-2177961031-ND |
Manufacturer | |
Manufacturer Product Number | 2177961031 |
Description | KK 2.54 SR R-R 3CKT 150MM DISC S |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2177961031 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Discontinued at DigiKey | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,55300 € | 15,53 € |
| 25 | 1,45520 € | 36,38 € |
| 50 | 1,38580 € | 69,29 € |
| 100 | 1,31960 € | 131,96 € |
| 250 | 1,23692 € | 309,23 € |
| 500 | 1,17786 € | 588,93 € |
| 1.000 | 1,14282 € | 1.142,82 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |











