


2177931123 | |
|---|---|
DigiKey Part Number | 900-2177931123-ND |
Manufacturer | |
Manufacturer Product Number | 2177931123 |
Description | SQUBA 1.8 M-S 225MM 22 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,62240 € | 15,56 € |
| 50 | 0,59240 € | 29,62 € |
| 100 | 0,56410 € | 56,41 € |
| 250 | 0,52880 € | 132,20 € |
| 500 | 0,50354 € | 251,77 € |
| 1.000 | 0,47948 € | 479,48 € |
| 2.500 | 0,44946 € | 1.123,65 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

