Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Squba Sealed Wire-to-Wire Connectors

2177901124

DigiKey Part Number
900-2177901124-ND
Manufacturer
Manufacturer Product Number
2177901124
Description
SQUBA 1.8 F-F 300MM 22 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
98.4µin (2.50µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,79200 €7,92 €
250,74200 €18,55 €
500,70620 €35,31 €
1000,67260 €67,26 €
2500,63040 €157,60 €
5000,60028 €300,14 €
1.0000,57162 €571,62 €
2.5000,53584 €1.339,60 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €