
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,70560 € | 17,64 € |
| 50 | 0,67220 € | 33,61 € |
| 100 | 0,63990 € | 63,99 € |
| 250 | 0,59984 € | 149,96 € |
| 500 | 0,57118 € | 285,59 € |
| 1.000 | 0,54390 € | 543,90 € |
| 2.500 | 0,50985 € | 1.274,62 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

