Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2175011122

DigiKey Part Number
900-2175011122-ND
Manufacturer
Manufacturer Product Number
2175011122
Description
PRE-CRIMP BK F-S 150MM 22AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2175011122 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 687
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,73400 €7,34 €
250,68800 €17,20 €
500,65500 €32,75 €
1000,62370 €62,37 €
2500,58464 €146,16 €
5000,55670 €278,35 €
1.0000,53013 €530,13 €
2.5000,49694 €1.242,35 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €