
2175011101 | |
|---|---|
DigiKey Part Number | 900-2175011101-ND |
Manufacturer | |
Manufacturer Product Number | 2175011101 |
Description | PRE-CRIMP BK F-S 75MM 26AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175011101 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.95" (75.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,72280 € | 18,07 € |
| 50 | 0,68820 € | 34,41 € |
| 100 | 0,65510 € | 65,51 € |
| 250 | 0,61412 € | 153,53 € |
| 500 | 0,58478 € | 292,39 € |
| 1.000 | 0,55686 € | 556,86 € |
| 2.500 | 0,52200 € | 1.305,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

