
2175001124 | |
|---|---|
DigiKey Part Number | 900-2175001124-ND |
Manufacturer | |
Manufacturer Product Number | 2175001124 |
Description | PRE-CRIMP BK F-F 300MM 22AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175001124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,65800 € | 16,45 € |
| 50 | 0,62680 € | 31,34 € |
| 100 | 0,59680 € | 59,68 € |
| 250 | 0,55936 € | 139,84 € |
| 500 | 0,53262 € | 266,31 € |
| 1.000 | 0,50719 € | 507,19 € |
| 2.500 | 0,47544 € | 1.188,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




