
2174911215 | |
|---|---|
DigiKey Part Number | 900-2174911215-ND |
Manufacturer | |
Manufacturer Product Number | 2174911215 |
Description | I-GRID F-S 450MM 24 AWG LEAD BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174911215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | - | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87900 € | 8,79 € |
| 25 | 0,82360 € | 20,59 € |
| 50 | 0,78420 € | 39,21 € |
| 100 | 0,74670 € | 74,67 € |
| 250 | 0,69988 € | 174,97 € |
| 500 | 0,66644 € | 333,22 € |
| 1.000 | 0,63464 € | 634,64 € |
| 2.500 | 0,59491 € | 1.487,28 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

