Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174911122

DigiKey Part Number
900-2174911122-ND
Manufacturer
Manufacturer Product Number
2174911122
Description
I-GRID F-S 150MM 22 AWG LEAD BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174911122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
5.91" (150.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,79200 €7,92 €
250,74200 €18,55 €
500,70640 €35,32 €
1000,67270 €67,27 €
2500,63052 €157,63 €
5000,60040 €300,20 €
1.0000,57173 €571,73 €
2.5000,53594 €1.339,85 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €