Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174911121

DigiKey Part Number
900-2174911121-ND
Manufacturer
Manufacturer Product Number
2174911121
Description
I-GRID F-S 75MM 22 AWG LEAD BK S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174911121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.95" (75.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,74900 €7,49 €
250,70200 €17,55 €
500,66840 €33,42 €
1000,63640 €63,64 €
2500,59648 €149,12 €
5000,56800 €284,00 €
1.0000,54088 €540,88 €
2.5000,50702 €1.267,55 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €