
2174911115 | |
|---|---|
DigiKey Part Number | 900-2174911115-ND |
Manufacturer | |
Manufacturer Product Number | 2174911115 |
Description | I-GRID F-S 450MM 24 AWG LEAD BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 17.7" (450.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51385 € | 1.541,55 € |
| Unit Price without VAT: | 0,51385 € |
|---|---|
| Unit Price with VAT: | 0,61148 € |

