
2174911112 | |
|---|---|
DigiKey Part Number | 900-2174911112-ND |
Manufacturer | |
Manufacturer Product Number | 2174911112 |
Description | I-GRID F-S 150MM 24 AWG LEAD BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.91" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,70080 € | 17,52 € |
| 50 | 0,66740 € | 33,37 € |
| 100 | 0,63550 € | 63,55 € |
| 250 | 0,59560 € | 148,90 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

