
2174911102 | |
|---|---|
DigiKey Part Number | 900-2174911102-ND |
Manufacturer | |
Manufacturer Product Number | 2174911102 |
Description | I-GRID F-S 150MM 26 AWG LEAD BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.91" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,70680 € | 17,67 € |
| 50 | 0,67260 € | 33,63 € |
| 100 | 0,64060 € | 64,06 € |
| 250 | 0,60036 € | 150,09 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

