
2174901125 | |
|---|---|
DigiKey Part Number | 900-2174901125-ND |
Manufacturer | |
Manufacturer Product Number | 2174901125 |
Description | I-GRID F-F 450MM 22 AWG LEAD BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174901125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,71000 € | 17,75 € |
| 50 | 0,67600 € | 33,80 € |
| 100 | 0,64360 € | 64,36 € |
| 250 | 0,60320 € | 150,80 € |
| 500 | 0,57442 € | 287,21 € |
| 1.000 | 0,54698 € | 546,98 € |
| 2.500 | 0,51274 € | 1.281,85 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

