Black 22 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174901123

DigiKey Part Number
900-2174901123-ND
Manufacturer
Manufacturer Product Number
2174901123
Description
I-GRID F-F 225MM 22 AWG LEAD BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174901123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.86" (225.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.833
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,78500 €7,85 €
250,73600 €18,40 €
500,70060 €35,03 €
1000,66730 €66,73 €
2500,62540 €156,35 €
5000,59552 €297,76 €
1.0000,56709 €567,09 €
2.5000,53158 €1.328,95 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €