Red 8 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Molex FiT City

2174832225

DigiKey Part Number
900-2174832225-ND
Manufacturer
Manufacturer Product Number
2174832225
Description
MINIFIT SR. M-S 450MM 8 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 8 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2174832225 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
8 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
17.7" (450.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,96000 €6,96 €
105,91500 €59,15 €
255,54440 €138,61 €
505,27960 €263,98 €
1005,02770 €502,77 €
2504,71308 €1.178,27 €
5004,48830 €2.244,15 €
1.0004,27430 €4.274,30 €
Unit Price without VAT:6,96000 €
Unit Price with VAT:8,28240 €