Red 8 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm)
Molex FiT City

2174832224

DigiKey Part Number
900-2174832224-ND
Manufacturer
Manufacturer Product Number
2174832224
Description
MINIFIT SR. M-S 300MM 8 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 8 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2174832224 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
8 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,64000 €6,64 €
105,64500 €56,45 €
255,29080 €132,27 €
505,03800 €251,90 €
1004,79760 €479,76 €
2504,49728 €1.124,32 €
5004,28280 €2.141,40 €
1.0004,07857 €4.078,57 €
Unit Price without VAT:6,64000 €
Unit Price with VAT:7,90160 €