


2174811205 | |
|---|---|
DigiKey Part Number | 900-2174811205-ND |
Manufacturer | |
Manufacturer Product Number | 2174811205 |
Description | MINIFIT SR. F-S 450MM 12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 12 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174811205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84400 € | 28,44 € |
| 25 | 2,66600 € | 66,65 € |
| 50 | 2,53860 € | 126,93 € |
| 100 | 2,41740 € | 241,74 € |
| 250 | 2,26604 € | 566,51 € |
| 500 | 2,15790 € | 1.078,95 € |
| 1.000 | 2,05496 € | 2.054,96 € |
| 2.500 | 1,92642 € | 4.816,05 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

