


2174831215 | |
|---|---|
DigiKey Part Number | 900-2174831215-ND |
Manufacturer | |
Manufacturer Product Number | 2174831215 |
Description | MINIFIT SR. M-S 450MM 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 10 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174831215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,17500 € | 31,75 € |
| 25 | 2,97600 € | 74,40 € |
| 50 | 2,83380 € | 141,69 € |
| 100 | 2,69860 € | 269,86 € |
| 250 | 2,52964 € | 632,41 € |
| 500 | 2,40896 € | 1.204,48 € |
| 1.000 | 2,29405 € | 2.294,05 € |
| 2.500 | 2,15060 € | 5.376,50 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

