Black 10 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 10 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Molex FiT City

2174831213

DigiKey Part Number
900-2174831213-ND
Manufacturer
Manufacturer Product Number
2174831213
Description
MINIFIT SR. M-S 225MM 10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 10 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
10 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
8.86" (225.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,10000 €4,10 €
103,48300 €34,83 €
253,26440 €81,61 €
503,10840 €155,42 €
1002,96000 €296,00 €
Manufacturers Standard Package
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,87900 €