Black 8 AWG Jumper Lead Pin to Pin Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 8 AWG Jumper Lead Pin to Pin Gold 17.7" (450.0mm)
Molex FiT City

2174821225

DigiKey Part Number
900-2174821225-ND
Manufacturer
Manufacturer Product Number
2174821225
Description
MINIFIT SR. M-M 450MM 8 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 8 AWG Jumper Lead Pin to Pin Gold 17.7" (450.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2174821225 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
8 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
17.7" (450.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,45000 €8,45 €
107,18300 €71,83 €
256,73280 €168,32 €
506,41140 €320,57 €
1006,10540 €610,54 €
2505,72332 €1.430,83 €
5005,45040 €2.725,20 €
1.0005,19058 €5.190,58 €
Unit Price without VAT:8,45000 €
Unit Price with VAT:10,05550 €