Black 8 AWG Jumper Lead Pin to Pin Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 8 AWG Jumper Lead Pin to Pin Gold 8.86" (225.00mm)
Molex FiT City

2174821223

DigiKey Part Number
900-2174821223-ND
Manufacturer
Manufacturer Product Number
2174821223
Description
MINIFIT SR. M-M 225MM 8 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 8 AWG Jumper Lead Pin to Pin Gold 8.86" (225.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174821223 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
8.86" (225.00mm)
Wire Gauge
8 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,40000 €5,40 €
104,58700 €45,87 €
254,29960 €107,49 €
504,09400 €204,70 €
1003,89860 €389,86 €
2503,65460 €913,65 €
5003,48024 €1.740,12 €
1.0003,31427 €3.314,27 €
2.5003,10704 €7.767,60 €
Manufacturers Standard Package
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,42600 €