Red 12 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 12 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Molex FiT City

2174812204

DigiKey Part Number
900-2174812204-ND
Manufacturer
Manufacturer Product Number
2174812204
Description
MINIFIT SR. F-S 300MM 12
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 12 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,60000 €3,60 €
103,05800 €30,58 €
252,86600 €71,65 €
502,72900 €136,45 €
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €