Black 10 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 10 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Molex FiT City

2174811212

DigiKey Part Number
900-2174811212-ND
Manufacturer
Manufacturer Product Number
2174811212
Description
MINIFIT SR. F-S 150MM 10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 10 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174811212 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
10 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,57400 €25,74 €
252,41280 €60,32 €
502,29760 €114,88 €
1002,18780 €218,78 €
2502,05076 €512,69 €
5001,95290 €976,45 €
1.0001,85975 €1.859,75 €
2.5001,74343 €4.358,57 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €