Black 12 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 12 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm)
Molex FiT City

2174811203

DigiKey Part Number
900-2174811203-ND
Manufacturer
Manufacturer Product Number
2174811203
Description
MINIFIT SR. F-S 225MM 12
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 12 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
12 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,27300 €22,73 €
252,13040 €53,26 €
502,02860 €101,43 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €