Black 12 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 12 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Molex FiT City

2174811202

DigiKey Part Number
900-2174811202-ND
Manufacturer
Manufacturer Product Number
2174811202
Description
MINIFIT SR. F-S 150MM 12
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 12 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174811202 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
12 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,70700 €27,07 €
252,53760 €63,44 €
502,41600 €120,80 €
1002,30080 €230,08 €
2502,15664 €539,16 €
5002,05372 €1.026,86 €
1.0001,95574 €1.955,74 €
2.5001,83341 €4.583,52 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €