


2174801225 | |
|---|---|
DigiKey Part Number | 900-2174801225-ND |
Manufacturer | |
Manufacturer Product Number | 2174801225 |
Description | MINIFIT SR. F-F 450MM 8 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 8 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174801225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 4,85900 € | 48,59 € |
| 25 | 4,55440 € | 113,86 € |
| 50 | 4,33680 € | 216,84 € |
| 100 | 4,12970 € | 412,97 € |
| 250 | 3,87128 € | 967,82 € |
| 500 | 3,68662 € | 1.843,31 € |
| 1.000 | 3,51084 € | 3.510,84 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |

