2174712222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174712205

DigiKey Part Number
900-2174712205-ND
Manufacturer
Manufacturer Product Number
2174712205
Description
ULTRA-FIT F-S 450MM 20 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,66700 €6,67 €
250,62480 €15,62 €
500,59460 €29,73 €
1000,56620 €56,62 €
3000,52393 €157,18 €
5000,50536 €252,68 €
1.0000,48121 €481,21 €
2.5000,45108 €1.127,70 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €