
2174712102 | |
---|---|
DigiKey Part Number | 900-2174712102-ND |
Manufacturer | |
Manufacturer Product Number | 2174712102 |
Description | ULTRA-FIT F-S 150MM 20 AWG LEADS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,66200 € | 6,62 € |
25 | 0,62040 € | 15,51 € |
50 | 0,59060 € | 29,53 € |
100 | 0,56230 € | 56,23 € |
300 | 0,52033 € | 156,10 € |
500 | 0,50190 € | 250,95 € |
1.000 | 0,47792 € | 477,92 € |
2.500 | 0,44800 € | 1.120,00 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |