
2174701222 | |
---|---|
DigiKey Part Number | 900-2174701222-ND |
Manufacturer | |
Manufacturer Product Number | 2174701222 |
Description | ULTRA-FIT F-F 150MM 16 AWG LEADS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
10 | 0,76800 € | 7,68 € |
25 | 0,71960 € | 17,99 € |
50 | 0,68520 € | 34,26 € |
100 | 0,65240 € | 65,24 € |
300 | 0,60370 € | 181,11 € |
500 | 0,58230 € | 291,15 € |
1.000 | 0,55448 € | 554,48 € |
2.500 | 0,51978 € | 1.299,45 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,07100 € |