
2174661083 | |
|---|---|
DigiKey Part Number | 900-2174661083-ND |
Manufacturer | |
Manufacturer Product Number | 2174661083 |
Description | ULTRA-FIT SR R-S 8CKT 600MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174661083 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 10 | 13,33400 € | 133,34 € |
| 25 | 12,49920 € | 312,48 € |
| 50 | 11,90260 € | 595,13 € |
| 100 | 11,33490 € | 1.133,49 € |
| 250 | 10,62584 € | 2.656,46 € |
| 500 | 10,11922 € | 5.059,61 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |

