
2174661033 | |
|---|---|
DigiKey Part Number | 900-2174661033-ND |
Manufacturer | |
Manufacturer Product Number | 2174661033 |
Description | ULTRA-FIT SR R-S 3CKT 600MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174661033 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 6,20000 € | 62,00 € |
| 25 | 5,81120 € | 145,28 € |
| 50 | 5,53360 € | 276,68 € |
| 100 | 5,26950 € | 526,95 € |
| 250 | 4,93964 € | 1.234,91 € |
| 500 | 4,70408 € | 2.352,04 € |
| 1.000 | 4,47977 € | 4.479,77 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |

