
2174651053 | |
|---|---|
DigiKey Part Number | 900-2174651053-ND |
Manufacturer | |
Manufacturer Product Number | 2174651053 |
Description | ULTRA-FIT SR R-R 5CKT 600MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174651053 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 10 | 9,65500 € | 96,55 € |
| 25 | 9,05040 € | 226,26 € |
| 50 | 8,61840 € | 430,92 € |
| 100 | 8,20700 € | 820,70 € |
| 250 | 7,69348 € | 1.923,37 € |
| 500 | 7,32664 € | 3.663,32 € |
| 1.000 | 6,97736 € | 6.977,36 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |

