2174651051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174651052

DigiKey Part Number
900-2174651052-ND
Manufacturer
Manufacturer Product Number
2174651052
Description
ULTRA-FIT SR R-R 5CKT 300MM DISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2174651052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,77000 €4,77 €
104,05700 €40,57 €
253,80240 €95,06 €
503,62080 €181,04 €
1003,44790 €344,79 €
2503,23208 €808,02 €
5003,07790 €1.538,95 €
1.0002,93112 €2.931,12 €
2.5002,74785 €6.869,62 €
Unit Price without VAT:4,77000 €
Unit Price with VAT:5,67630 €