
2174651041 | |
|---|---|
DigiKey Part Number | 900-2174651041-ND |
Manufacturer | |
Manufacturer Product Number | 2174651041 |
Description | ULTRA-FIT SR R-R 4CKT 150MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2174651041 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,61700 € | 46,17 € |
| 25 | 4,32720 € | 108,18 € |
| 50 | 4,12040 € | 206,02 € |
| 100 | 3,92360 € | 392,36 € |
| 250 | 3,67796 € | 919,49 € |
| 500 | 3,50252 € | 1.751,26 € |
| 1.000 | 3,33549 € | 3.335,49 € |
| 2.500 | 3,12693 € | 7.817,33 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

